- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 1-1393302-3
TE Connectivity / AMP Brand
1-1393302-3
Electromechanical Relay 12VDC 72Ohm 240A SPST-NO (( 26.2mm 26.2mm 25.2mm)) THT Power Relay Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 50 Amps.
- PCB Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393302-3
-
Alias/AKA:VF7-11F12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier's Standard Package:
300 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:240 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 125 °C
-
Dimension:26.2 x 26.2 x 25.2 mm
-
Termination Style:PC Pin