- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1393277-9
TE Connectivity / AMP Brand
1-1393277-9
Automotive Relay - SPST-NO - Contacts: AgSnO2, 30A 12VDC - Coil: 24VDC, 362 ohm - PCB - Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Automotive Relay - SPST-NO - Contacts: AgSnO2, 30A 12VDC - Coil: 24VDC, 362 ohm - PCB - Sealed
Search Keywords: 113932779
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1393277-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | PT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
525 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1393277-9 RoHS compliant?
Yes, 1-1393277-9 is RoHS compliant.
What is the lead time for 1-1393277-9?
The standard lead time for 1-1393277-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
18 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
132
$8.61
263
$5.32
394
$4.22
525 +
$4.13
Click for Quote
Log in
to unlock special pricing