Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V23076A3001C132

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
V23076A3001C132
Search Keywords: 113932774
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-1393277-4
  • Alias/AKA:
    V23076A3001C132
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    PT
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    100 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 595
Can Ship immediately
Minimum Order:
5
18 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
5
€4.285
50
€3.461
100
€3.409
250
€3.203
525
€3.018
1,050
€2.977
2,625
€2.627
5,250 +
€2.348
Click for Quote
Log in to unlock special pricing