- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1393258-7
TE Connectivity / AMP Brand
1-1393258-7
General Purpose Relay - 1 A + 1 B, (1 NO + 1 NC) - Contacts: AgNi 6A 250VAC - Coil: 24VDC@29mA - ThruHole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
General Purpose Relay - 1 A + 1 B, (1 NO + 1 NC) - Contacts: AgNi 6A 250VAC - Coil: 24VDC@29mA - ThruHole
Product Highlights:
- Safety Relay SR2M
- V23047 Series
- DC Actuating System
- Contact Arrangement = 1 Form A & 1 Form B, DPST-NC/NO, 1 N/C & 1 N/O
- Contact Current Rating = 6 Amps.
Search Keywords: 113932587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393258-7
-
Alias/AKA:V23047A1024A511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:823 Ohm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-1393258-7 RoHS compliant?
Yes, 1-1393258-7 is RoHS compliant.
What is the lead time for 1-1393258-7?
The standard lead time for 1-1393258-7 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,158
Can Ship immediately
Minimum Order Quantity:
5
37 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
5
$8.34
25
$7.07
50
$6.96
100
$6.81
250
$6.79
500
$6.78
1,000 +
$6.76
Click for Quote
Log in
to unlock special pricing