- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1393255-1
1-1393255-1
TE Connectivity / AMP Brand
The 1-1393255-1 is a W9 series single-pole, series trip magnetic hydraulic circuit breaker with a 20A current rating and a sta ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1393255-1 is a W9 series single-pole, series trip magnetic hydraulic circuit breaker with a 20A current rating and a standard time delay curve.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 3 Poles
- Current Rating = 40 A
Search Keywords: 113932551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393255-1
-
Alias/AKA:W93-X112-40V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Magnetic Hydraulic
-
Voltage Rating:250,415,240 VAC
-
Number of Poles:3
-
Current Rating:40 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
MOQ for out of Stock Qty:
12
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$308.48
5
$282.55
12
$260.37
24
$246.20
36
$244.96
48 +
$243.74
Click for Quote
Log in
to unlock special pricing