- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1393254-9
1-1393254-9
TE Connectivity / AMP Brand
W91-X1110-30=M6/M7/M9/W6/W7/W9
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W91-X1110-30=M6/M7/M9/W6/W7/W9
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 30 Amps.
Search Keywords: 113932549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393254-9
-
Alias/AKA:W91-X1110-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
MOQ for out of Stock Qty:
36
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$49.50
10
$32.67
25
$31.65
36
$31.33
72
$30.04
108
$29.75
144 +
$29.45
Click for Quote
Log in
to unlock special pricing