Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1393253-9

W68-X2Q110-15=M6/M7/M9/W6/W7

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
W68-X2Q110-15=M6/M7/M9/W6/W7
Product Highlights:
  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 2 Poles
  • Current Rating = 15 A
  • Toggle Color = White
Search Keywords: 113932539
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1393253-9
Alias/AKA: W68-X2Q110-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Hydraulic Magnetic
Voltage Rating: 277 VAC
Number of Poles: 2
Current Rating: 15 A
Terminal Design: Quick Connect
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1393253-9 discontinued?
Yes, 1-1393253-9 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1393253-9 RoHS compliant?
Yes, 1-1393253-9 is RoHS compliant.
What is the lead time for 1-1393253-9?
The standard lead time for 1-1393253-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$77.28
5
$74.29
12
$73.18
24
$71.24
36
$70.17
60 +
$69.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!