- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1393250-9
TE Connectivity / AMP Brand
1-1393250-9
W28-XQ1A-0.25=W28
View Datasheet Ask the Datasheet Accessories Notify Me
- W28 Series
- Actuator Style = Push to Reset
- Number of Poles = 1
- Current Rating = 0.25 Amps.
- Button Color = Black
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1393250-9 |
| Alias/AKA: | W28-XQ1A-0.25 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Thermal |
| Voltage Rating: | 250,32 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 0.25 A |
| Terminal Design: | Quick Connect |
| Mounting: | Snap-In |