- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1393249-5
1-1393249-5
TE Connectivity / AMP Brand
Circuit Breaker Thermal 1Pole 3.5A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 3.5A 250VAC/50VDC
Search Keywords: 113932495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393249-5
-
Alias/AKA:W58-XB1A4A-3.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.35
25
$6.15
50
$6.06
100
$5.97
300
$5.83
500
$5.76
1,000 +
$4.94
Click for Quote
Log in
to unlock special pricing