- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1393249-4
TE Connectivity / AMP Brand
1-1393249-4
Thermal Circuit Breaker - W58 Series - 3 A - 1 Pole - 50 VDC - 250 VAC - Panel.
View Datasheet Ask the Datasheet Accessories Notify Me
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 3 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393249-4
-
Alias/AKA:W58-XB1A4A-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount