- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1393249-3
1-1393249-3
TE Connectivity / AMP Brand
Circuit Breaker Thermal 25A 250V AC 50V DC Push to Reset Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 25A 250V AC 50V DC Push to Reset Panel Mount
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 25 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords: 113932493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393249-3
-
Alias/AKA:W58-XB1A4A-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,213
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$6.90
25
$5.96
50
$5.65
100
$5.59
300
$5.56
500
$5.53
1,000
$5.22
2,500 +
$4.85
Click for Quote
Log in
to unlock special pricing