- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1393249-2
TE Connectivity / AMP Brand
1-1393249-2
Thermal Circuit Breaker, 20 A, 1 Pole, 50 VDC, 250 VAC
View Datasheet Ask the Datasheet Accessories Notify Me
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 20 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1393249-2 |
| Alias/AKA: | W58-XB1A4A-20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Thermal |
| Voltage Rating: | 250,50 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 20 A |
| Terminal Design: | Quick Connect |
| Mounting: | Panel Mount |