- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1393248-7
1-1393248-7
TE Connectivity / AMP Brand
Circuit Breaker Thermal 2Pole 10A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 2Pole 10A 250VAC/50VDC
Search Keywords: 113932487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393248-7
-
Alias/AKA:W33-S2N1Q-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
90
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$72.68
5
$69.87
10
$68.82
15
$67.79
25
$66.77
60 +
$65.77
Click for Quote
Log in
to unlock special pricing