- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1393248-1
1-1393248-1
TE Connectivity / AMP Brand
W33-S1N1Q-5=W33
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
W33-S1N1Q-5=W33
Product Highlights:
- W33 Series
- Actuator Style = Rocker
- Number of Poles = 2
- Current Rating = 5 Amps.
- Rocker Color = Black (Opaque)
Search Keywords: 113932481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393248-1
-
Alias/AKA:W33-S1N1Q-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Can Ship immediately
On Order:
360
can ship 11/4/26
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$64.52
5
$63.88
10
$62.59
30
$61.97
60
$61.35
90
$60.73
120 +
$60.13
Click for Quote
Log in
to unlock special pricing