- Home ›
- All Products›
- 1-1393235-9
1-1393235-9
TE Connectivity / AMP Brand
RP421A12
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RP421A12
Search Keywords: 113932359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393235-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Coil Voltage Rating:12 VDC
-
Contact Limiting Making Current:8 A
-
Coil Magnetic System:Bistable, 1 Coil
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Coil Current:.106 A
-
Contact Limiting Short-Time Current:10 A
-
Contact Current Rating (Max):8 A
-
Input Voltage:12 VDC
-
Relay Termination Type:Printed Circuit Terminals
-
Coil Resistance:115 Ω
-
Contact Current Class:5 – 10 A
-
Switch Arrangement:(2) x 1 Form C
-
Contact Material:AgNi+Au
-
Dimensions (L x W x H) (Approximate):29 x 12.6 x 25.5 mm
-
Contact Limiting Breaking Current:8 A
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Relay Mounting Type:Printed Circuit Board
-
Output Switching:Random
-
Coil Power Rating Class:1000 – 1500 mW
-
Coil Special Features:Magnetic Latching
-
Insulation Creepage Class:8 mm
-
Actuating System:DC
-
Contact Number of Poles:2
-
Insulation Creepage Between Contact & Coil:8 mm
-
Contact Arrangement:2 Form C (2 CO)
-
Power Relay Type:Standard
-
Contact Plating Material:Silver Nickel
-
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
-
Base Dimensions:29x12.6 mm
-
Contact Switching Load (Min):100mA @ 12V
-
Contact Limiting Continuous Current:8 A
-
Coil Power Rating:1.25 W
-
Coil Power Rating DC:1250 mW
-
Insulation Initial Dielectric Between Contacts & Coil:4000 V, 4000 Vrms
-
Contact Switching Voltage (Max):400 VAC, 300 VDC
-
Contact Voltage Rating:250 VAC, 30 VDC
-
Packaging Method:Box & Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
125
$65.09
250
$34.35
375
$23.62
500 +
$23.15
Click for Quote
Log in
to unlock special pricing