- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1393234-7
TE Connectivity / AMP Brand
1-1393234-7
Power PCB Relay RP II/1
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393234-7
-
Alias/AKA:RP818615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:12
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
-
This product is discontinued, but still in stock.