- Home ›
- All Products›
- 1-1393230-3
1-1393230-3
TE Connectivity / AMP Brand
RP3SL060
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RP3SL060
Search Keywords: 113932303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393230-3
-
Alias/AKA:RP3SL060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Current Class:10 – 20 A
-
Coil Resistance:6540 Ω
-
Contact Arrangement:1 Form A (NO)
-
Coil Magnetic System:Monostable, DC
-
Coil Power Rating Class:500 – 1000 mW
-
Contact Current Rating (Max):16 A
-
Contact Material:AgSnO
-
Contact Switching Voltage (Max):400 VAC
-
Contact Number of Poles:1
-
Coil Voltage Rating:60 VDC
-
Contact Voltage Rating:250 VAC
-
Power Relay Type:Standard
-
Coil Power Rating DC:500 mW
-
Relay Mounting Type:Printed Circuit Board
-
Product Weight:18 g, .035 oz
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
125
$69.41
250
$36.63
375
$25.19
500 +
$24.69
Click for Quote
Log in
to unlock special pricing