- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1393219-0
1-1393219-0
TE Connectivity / AMP Brand
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 5A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 5A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hole.
Product Highlights:
- PE Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 113932190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393219-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.725 KOhm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,848
Can Ship immediately
On Order:
5,000
can ship 9/21/26
Minimum Order Quantity:
25
Order Increment:
25
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$2.70
100
$2.55
250
$2.37
500
$2.30
1,000
$2.24
2,500
$2.23
5,000
$2.22
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing