- Home ›
- All Products›
- 1-1393217-3
1-1393217-3
TE Connectivity / AMP Brand
RE031006
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RE031006
Search Keywords: 113932173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393217-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Switching Voltage (Max):400 VAC
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Coil Resistance:180 Ω
-
Contact Current Rating (Max):6 A
-
Product Length:.787 in, 20 mm
-
Length Class (Mechanical):16 – 20 mm
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Contact Limiting Breaking Current:6 A
-
Coil Voltage Rating:6 VDC
-
Terminal Type:PCB-THT
-
Coil Power Rating Class:150 – 200 mW
-
Insulation Creepage Between Contact & Coil:.157 in, 4 mm
-
Coil Magnetic System:Monostable, DC
-
Contact Voltage Rating:250 VAC
-
Product Weight:6 g, .2116 oz
-
Contact Arrangement:1 Form A (NO)
-
Contact Limiting Short-Time Current:6 A
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Current Class:16 A, 5 – 10 A
-
Coil Power Rating (DC):200 mW
-
Product Width:.394 in, 10 mm
-
Insulation Clearance Between Contact & Coil:.157 in, 4 mm
-
Power Relay Type:Standard
-
Environmental Ambient Temperature Class:50 – 70 °C
-
Contact Limiting Continuous Current:6 A
-
Contact Limiting Making Current:6 A
-
Environmental Category of Protection:RTIII
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Relay Mounting Type:Printed Circuit Board
-
Product Height:.417 in, 10.6 mm
-
Insulation Initial Resistance:10000 MΩ
-
Insulation Creepage Class:3 – 5.5 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Contact Switching Load (Min):10mA @ 12 V
-
Contact Material:AgNi0.15
-
Height Class (Mechanical):10 – 11 mm
-
Contact Number of Poles:1
-
Width Class (Mechanical):8 – 10 mm
-
Contact Plating Material:Silver Nickel
-
Packaging Method:Box & Tube , Carton
-
Insulation Clearance Class:2.5 – 4 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.