- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1393210-8
1-1393210-8
TE Connectivity / AMP Brand
General Purpose Relay - T9A Series - Power - Non Latching - SPST-NO - 24 VDC - 30 A.
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - T9A Series - Power - Non Latching - SPST-NO - 24 VDC - 30 A.
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 113932108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393210-8
-
Alias/AKA:T9AS1D12-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81,608
Can Ship immediately
On Order:
13,000
can ship 8/24/26
Minimum Order Quantity:
50
Order Increment:
50
52 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
50
$2.95
100
$2.86
250
$2.81
500
$2.80
1,000
$2.79
2,500
$2.78
5,000
$2.77
7,500 +
$2.76
Click for Quote
Log in
to unlock special pricing