- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1393204-3
1-1393204-3
TE Connectivity / AMP Brand
V23148-B0008-A101
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
V23148-B0008-A101
Product Highlights:
- U/UB Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 7 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 113932043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393204-3
-
Alias/AKA:V23148-B0008-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:1.75 KOhm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Ships today, if you order in
Minimum Order Quantity:
5
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$28.13
25
$24.96
50
$24.25
100
$16.64
250
$14.48
500
$14.35
1,000 +
$14.31
Click for Quote
Log in
to unlock special pricing