- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1393194-5
1-1393194-5
TE Connectivity / AMP Brand
Power Relay - SPST-NO - 12 VDC - 3 A - T77 Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - SPST-NO - 12 VDC - 3 A - T77 Series - Through Hole - Non Latching.
Product Highlights:
- Relay Type = Miniature PCB Relay
- Relay Style = PCB
- T77 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 3 A
Search Keywords: 113931945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393194-5
-
Alias/AKA:T77S1D3-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:-30 to 105 °C
-
Dimension:18.2 x 10.2 x 14.7 mm
-
Termination Style:PC Pin
-
Coil Current:16.67 mA
-
Contact Form:1 Form A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,162
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$2.673
100
$2.430
300
$2.270
500
$2.200
1,000
$2.100
2,500
$1.970
5,000
$1.760
7,500
$1.730
10,000 +
$1.510
Click for Quote
Log in
to unlock special pricing