- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1393154-5
1-1393154-5
TE Connectivity / AMP Brand
PT571615
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PT571615
Search Keywords: 113931545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393154-5
-
Alias/AKA:PT571615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:4.845 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
10
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
20
$15.27
25
$15.23
50
$15.19
63
$15.16
125
$9.40
188
$7.43
250 +
$7.27
Click for Quote
Log in
to unlock special pricing