- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1-1393143-9
1-1393143-9
TE Connectivity / AMP Brand
Relay Socket - Panel - Screw - 14 Pins - 5 A - 240 VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Relay Socket - Panel - Screw - 14 Pins - 5 A - 240 VAC.
Product Highlights:
- Socket
- KHA Series, KHS Series
- Number of Poles = 4
- Terminal Type = Screw
- With Grounding Provision
Search Keywords: 113931439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393143-9
-
Alias/AKA:27E166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:-45 to 70 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,288
Can Ship immediately
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$25.97
5
$19.15
10
$17.50
25
$16.33
50
$16.00
100
$15.83
250 +
$15.75
Click for Quote
Log in
to unlock special pricing