- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1-1393143-6
TE Connectivity / AMP Brand
1-1393143-6
27E162=SOCKET,R10,10,SLG,PHE
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- R10 Series
- Socket Type = Panel Mount
- 2 Poles
- Terminal Configuration = Solder
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1393143-6 |
| Alias/AKA: | 27E162 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Relay Socket |
| Number of Contacts: | 6 |
| Maximum Current Rating: | 10/Contact A |
| Mounting: | Through Hole |
-
This product is discontinued, but still in stock.