- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1-1393143-3
1-1393143-3
TE Connectivity / AMP Brand
27E130=SOCKET,R10,22,PC,PHEN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
27E130=SOCKET,R10,22,PC,PHEN
Product Highlights:
- Socket
- R10 Series
- Number of Poles = 6
- Terminal Type = PC Stag.
- Terminal Length = 4.57 mm
Search Keywords: 113931433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393143-3
-
Alias/AKA:27E130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Mounting:Through Hole
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$2.926
25
$2.660
100
$2.620
250
$2.520
500
$2.460
1,000
$2.160
2,500
$2.130
5,000
$2.090
7,500 +
$2.060
Click for Quote
Log in
to unlock special pricing