- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1-1393143-2
TE Connectivity / AMP Brand
1-1393143-2
27E129=SOCKET,R10,16,PC,PHEN
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- R10 Series
- Number of Poles = 4
- Terminal Type = PC Stag.
- Terminal Length = 4.57 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393143-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 75 °C
-
This product is discontinued, but still in stock.