- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1-1393143-0
1-1393143-0
TE Connectivity / AMP Brand
27E127=SOCKET,R10,22,SLG,PHE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
27E127=SOCKET,R10,22,SLG,PHE
Product Highlights:
- Socket
- R10 Series
- Number of Poles = 6
- Terminal Type = Solder
- With Grounding Provision
Search Keywords: 113931430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393143-0
-
Alias/AKA:27E127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-55 to 75 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
583
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$6.27
50
$6.08
100
$5.81
250
$5.56
500
$5.33
1,000
$4.53
2,500
$4.42
5,000 +
$4.36
Click for Quote
Log in
to unlock special pricing