- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1393139-9
1-1393139-9
TE Connectivity / AMP Brand
MDR-170-2=MDR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
MDR-170-2=MDR
Product Highlights:
- Contact Arrangement = 16 Form C, 16PDT, 16 C/O
- AC Actuating System
- Input Voltage = 440 VAC
- Coil Current = .160 Amps.
- Coil Resistance = 107 ?
Search Keywords: 113931399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393139-9
-
Alias/AKA:MDR-170-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:16 Form C, 16PDT, 16 C/O
-
Coil Resistance:107 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$7,120.14
3
$7,102.34
5 +
$7,084.59
Click for Quote
Log in
to unlock special pricing