- Home ›
- All Products›
- 1-1393139-4
1-1393139-4
TE Connectivity / AMP Brand
MDR-141-2=MDR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MDR-141-2=MDR
Product Highlights:
- Contact Arrangement = 24 Form C, 24PDT,24 C/O
- AC Actuating System
- Input Voltage = 440 VAC
- Coil Current = .160 A
- Coil Resistance = 107 ?
Search Keywords: 113931394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393139-4
-
Alias/AKA:MDR-141-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Voltage Rating:115 VAC
-
Operating Temperature Range:0 – 65 °C
-
Coil Magnetic System:Non-Latching
-
Actuating System:AC
-
Coil Power Rating AC:.04 VA
-
Contact Material:Silver Cadmium Oxide
-
Insulation Initial Dielectric Between Contacts & Coil:1880 V
-
Contact Arrangement:24 Form C, 24PDT,24 C/O
-
Coil Current:.16 A
-
Coil Voltage Rating:440 VAC
-
Input Voltage:440 VAC
-
Contact Number of Poles:24
-
Relay Mounting Type:Screw
-
Contact Current Rating (Max):10 A
-
Power Relay Type:Rotary
-
Coil Power Rating:17 W
-
Product Height:5.75 in, 146.1 mm
-
Base Dimensions:4.19 x 4.19 in, 106.43 x 106.43 mm
-
Packaging Method:Carton & Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$6,535.47
3
$6,451.69
5 +
$6,435.56
Click for Quote
Log in
to unlock special pricing