- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1393139-2
1-1393139-2
TE Connectivity / AMP Brand
MDR-138-8=MDR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MDR-138-8=MDR
Product Highlights:
- Contact Arrangement = 8 Form C, 8PDT, 8 C/O
- DC Actuating System
- Input Voltage = 125 VDC
- Coil Current = .082 Amps.
- Coil Resistance = 1520 ?
Search Keywords: 113931392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393139-2
-
Alias/AKA:MDR-138-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:8 Form C, 8PDT, 8 C/O
-
Coil Resistance:1520 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 8/26/26
12
can ship 10/28/26
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$3,826.86
3
$3,788.97
5 +
$3,770.02
Click for Quote
Log in
to unlock special pricing