- Home ›
- All Products›
- 1-1393139-1
1-1393139-1
TE Connectivity / AMP Brand
MDR-137-8=MDR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MDR-137-8=MDR
Product Highlights:
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- DC Actuating System
- Input Voltage = 125 VDC
- Coil Current = .082 Amps.
- Coil Resistance = 1520 ?
Search Keywords: 113931391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393139-1
-
Alias/AKA:MDR-137-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:0 – 65 °C
-
Coil Power Rating:10.3 W
-
Insulation Initial Dielectric Between Contacts & Coil:2375 V
-
Coil Current:.082 A
-
Contact Number of Poles:4
-
Actuating System:DC
-
Contact Material:Silver Cadmium Oxide
-
Contact Voltage Rating:125 VDC
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Input Voltage:125 VDC
-
Coil Magnetic System:Non-Latching
-
Coil Voltage Rating:125 VDC
-
Power Relay Type:Rotary
-
Relay Mounting Type:Screw
-
Contact Current Rating (Max):10 A
-
Coil Power Rating DC:10300 mW
-
Base Dimensions:2.625 x 2.625 in, 66.68 x 66.68 mm
-
Product Height:3.13 in, 79.5 mm
-
Packaging Method:Carton & Box
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$3,115.10
3
$2,953.28
5 +
$2,915.42
Click for Quote
Log in
to unlock special pricing