- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 1-1393138-8
TE Connectivity / AMP Brand
1-1393138-8
CSL-38-40010=TIME DELAY REL
View Datasheet Ask the Datasheet Accessories Notify Me
- CS Series
- Sensor
- Pick-Up = 40 - 58 V
- Drop-Out = 38 - 56 V
- DC Actuating System
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393138-8
-
Alias/AKA:CSL-38-40010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Plug in
-
Category:Solid State Hybrid Voltage Sensor
-
Dimension:61.11 x 42.24 x 91.84 mm
-
Operating Temperature:-10 to 55 °C
-
This product is discontinued, but still in stock.