- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1393122-6
1-1393122-6
TE Connectivity / AMP Brand
Power Relay - DPDT - 12 VDC - 5 A - KHA Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Relay - DPDT - 12 VDC - 5 A - KHA Series - Through Hole - Non Latching.
Product Highlights:
- KHA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 113931226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393122-6
-
Alias/AKA:KHAU-11D12-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:160 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,456
Ships today, if you order in
Minimum Order Quantity:
15
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
15
$9.69
25
$8.89
50
$8.72
100
$8.66
250
$8.62
500
$8.58
1,000 +
$8.53
Click for Quote
Log in
to unlock special pricing