- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1393118-6
1-1393118-6
TE Connectivity / AMP Brand
Electromechanical Relay 36VDC 10A 3PDT (35.71x38.89x49.99)mm Plain Case Enclosed Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 36VDC 10A 3PDT (35.71x38.89x49.99)mm Plain Case Enclosed Relay
Search Keywords: 113931186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393118-6
-
Alias/AKA:KUP-14D15-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:36 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
149
Can Ship immediately
MOQ for out of Stock Qty:
38
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$90.42
38
$55.95
75
$55.40
113
$46.94
150 +
$46.00
Click for Quote
Log in
to unlock special pricing