- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 1-1393030-8
TE Connectivity / AMP Brand
1-1393030-8
SSRQ-240D20=SSA/SSR
View Datasheet Ask the Datasheet Accessories Notify Me
- Quad AC Output
- Relay Type = Solid State
- SSRQ Series
- Switch Arrangement = (4) x 1 Form A (SPST-NO)
- Current Rating = 20 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1393030-8 |
| Alias/AKA: | SSRQ-240D20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 20(RMS) A |
| Output Device: | Triac |
| Input Type: | DC |
| Input Voltage: | 15 V |
| Mounting: | Screw |
| Circuit Arrangement: | 4 Form A |
| Dimension: | 44.45 x 58.4 x 21.6 mm |