- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- 1-1393028-0
TE Connectivity / AMP Brand
1-1393028-0
The 1-1393028-0 is a slim-line AC input module that converts a 90-140VAC input signal into a 5VDC logic-level output.
View Datasheet Ask the Datasheet Accessories Notify Me
- Relay
- Relay Type = Solid State - Input/Output Module
- IACM Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 0.05 A
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1393028-0
-
Alias/AKA:IACM-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1