- Home ›
- All Products›
- 1-1379816-1
1-1379816-1
TE Connectivity / AMP Brand
6pos MQS .63 header 180deg THR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6pos MQS .63 header 180deg THR
Search Keywords: 113798161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1379816-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
936 -
Packaging Type:Tray
-
UL Flammability Rating:UL 94V-0
-
Profile Height from PCB:.815 in, 20.7 mm
-
Packaging Quantity:936
-
PCB Mount Retention Type:Boardlock
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Thickness:.025 in, .63 mm
-
Panel Mount Feature:Without
-
PCB Mount Retention:With
-
PCB Mount Alignment:With
-
Sealable:No
-
Primary Product Color:Black
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Number of Signal Positions:6
-
Operating Voltage:12 VDC
-
Number of Sections:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:6
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Number of Rows:2
-
Mounting Holes:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Nominal Voltage Architecture:12 V
-
Interface Number:1379890
-
PCB Mount Orientation:Vertical
-
Mating Tab Width:.025 in, .63 mm
-
Contact Size:.63mm
-
Contact Type:Tab
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Shape:Rectangular
-
Mating Retention Type:Locking Interface
-
Header Type:Fully Shrouded
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
Shielded:No
-
Connector Width:.591 in, 15 mm
-
Mating Retention:With
-
Connector Length:.882 in, 22.4 mm
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
234
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
234
$1.125
468
$0.844
702
$0.788
936 +
$0.772
Click for Quote
Log in
to unlock special pricing