- Home ›
- All Products›
- 1-1379674-1
1-1379674-1
TE Connectivity / AMP Brand
4W TAB HSG CODING 1 NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4W TAB HSG CODING 1 NATURAL
Search Keywords: 113796741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1379674-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
2800 -
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Number of Positions:4
-
Number of Rows:1
-
Circuit Application:Signal
-
Operating Voltage:14 VDC
-
Primary Product Color:Natural
-
Terminal Position Assurance:Yes
-
Sealable:No
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Width:1.315 in, 33.4 mm
-
Centerline (Pitch):.087 in, 2.2 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Product Length:.551 in, 14 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Type:Tab
-
Contact Size:.63mm
-
Nominal Voltage Architecture:14 V
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector Height:.463 in, 11.75 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):7.5 A
-
Housing Material:PBT
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14700
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
14,700
$1.0183
29,400
$0.5201
44,100
$0.3540
58,800 +
$0.3470
Click for Quote
Log in
to unlock special pricing