- Home ›
- All Products›
- 1-1377173-1
1-1377173-1
TE Connectivity / AMP Brand
SMP 0-0160294-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0160294-0
Search Keywords: 113771731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1377173-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wire Insulation Support:Without
-
Stud Size:M6
-
Terminal Orientation:Straight
-
Packaging Method:Bag
-
Sealable:No
-
Packaging Quantity:50
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.25 in, 6.35 mm
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Operating Temperature Range:90 °C, 194 °F
-
Product Weight:2.471 g, .0871 oz
-
Voltage Rating:600 V
-
Product Length:1.343 in, 34.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
78 Weeks
can ship
11/9/27
Price (USD)
Qty
Unit Price
50
$0.8002
250
$0.6502
500
$0.6485
1,000
$0.6211
2,500
$0.5548
5,000
$0.5168
7,500
$0.4932
10,000 +
$0.4439
Click for Quote
Log in
to unlock special pricing