- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-1377173-0
1-1377173-0
TE Connectivity / AMP Brand
SMP 0-0160292-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0160292-0
Search Keywords: 113771730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1377173-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Stud Size:M5
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
63 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
750
$1.792
1,500
$1.103
2,250
$0.873
3,000 +
$0.855
Click for Quote
Log in
to unlock special pricing