- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-1377172-8
1-1377172-8
TE Connectivity / AMP Brand
SMP 0-0033462-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0033462-0
Search Keywords: 113771728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1377172-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:7.93 mm
-
Wire Size:8 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$1.78
500
$1.34
750
$1.26
1,000 +
$1.23
Click for Quote
Log in
to unlock special pricing