- Home ›
- All Products›
- 1-1377172-7
1-1377172-7
TE Connectivity / AMP Brand
SMP 0-0033461-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0033461-0
Search Keywords: 113771727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1377172-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Stud Size:M6
-
Terminal Orientation:Straight
-
Sealable:No
-
Packaging Quantity:50
-
Wire Insulation Support:Without
-
Packaging Method:Small Pack
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.265 in, 6.73 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Barrel Inside Diameter:.172 in, 4.37 mm
-
Wire Size:8 AWG, 13100 – 20800 CMA, 8 mm²
-
Product Length:.933 in, 23.7 mm
-
Product Weight:2.834 g
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$1.104
500
$0.828
750
$0.773
1,000 +
$0.757
Click for Quote
Log in
to unlock special pricing