- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1376389-2
1-1376389-2
TE Connectivity / AMP Brand
5MM POWER KEY 3P PLUG HSG RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5MM POWER KEY 3P PLUG HSG RED
Search Keywords: 113763892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1376389-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,300
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1875
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.4141
500
$0.3512
1,000
$0.3369
1,875
$0.3254
3,750
$0.3171
5,625
$0.3098
7,500 +
$0.2995
Click for Quote
Log in
to unlock special pricing