- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1375870-4
1-1375870-4
TE Connectivity / AMP Brand
The 1-1375870-4 is a 32-position, dual-row, vertical surface-mount receptacle assembly from the AMPMODU Micro Interconnect ser ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1375870-4 is a 32-position, dual-row, vertical surface-mount receptacle assembly from the AMPMODU Micro Interconnect series with a 0.8 mm centerline.
Search Keywords: 113758704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1375870-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
750 -
Type:Micro Interconnect
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
73 Weeks
can ship
10/28/27
Price (USD)
Qty
Unit Price
10
$28.37
50
$26.61
100
$26.34
188
$26.08
375
$25.82
563
$25.57
750 +
$25.32
Click for Quote
Log in
to unlock special pricing