Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1375820-3

CST-100 II HOUSING 13 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CST-100 II HOUSING 13 POS
Product Highlights:
  • Housing
  • 13 Positions
  • Housing Type = Receptacle
  • CST-100 II Product Line
  • Wire-to-Board Application
Search Keywords: 113758203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1375820-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 13
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-1375820-3?
The recommended replacement for 1-1375820-3 is 1-770602-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1375820-3 RoHS compliant?
Yes, 1-1375820-3 is RoHS compliant.
What is the lead time for 1-1375820-3?
The standard lead time for 1-1375820-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141,402
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2283
100
$0.2075
1,000
$0.1928
2,500
$0.1870
5,500
$0.1820
11,000
$0.1776
27,500
$0.1599
55,000
$0.1481
104,500 +
$0.1456
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!