Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1375820-2

CST-100 II HOUSING 12 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CST-100 II HOUSING 12 POS
Product Highlights:
  • CST-100 II Housings
  • Number of Positions = 12
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 113758202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1375820-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1375820-2 RoHS compliant?
Yes, 1-1375820-2 is RoHS compliant.
What is the lead time for 1-1375820-2?
The standard lead time for 1-1375820-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,648
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.9582
1,000
$0.9558
2,500
$0.9534
5,250
$0.9510
10,500
$0.5019
15,750
$0.3452
21,000 +
$0.3383
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!