- Home ›
- All Products›
- 1-1355880-1
1-1355880-1
TE Connectivity / AMP Brand
AMP MCP 2.8, CONTACT LANCELESS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8, CONTACT LANCELESS
Search Keywords: 113558801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1355880-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
2700 -
Primary Locking Feature:Clean Body
-
Typical Current Rating:22 A
-
Interface Plating:Tin (Sn)
-
Sealable:No
-
Packaging Method:Reel
-
Packaging Quantity:2700
-
Agency/Standard:LV214
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size Search:11 AWG, 4 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Size:11 AWG, 4 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2700
Order Increment:
2700
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,700
$0.1541
5,400
$0.1519
8,100
$0.1498
10,800
$0.1457
27,000
$0.1399
51,300
$0.1396
102,600 +
$0.1381
Click for Quote
Log in
to unlock special pricing