- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1355849-1
1-1355849-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 7-10AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 7-10AWG T/R Automotive
Search Keywords: 113558491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1355849-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
550 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:7-10 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:65 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
275
$2.83
550
$1.74
825
$1.38
1,100 +
$1.35
Click for Quote
Log in
to unlock special pricing