- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1355531-1
TE Connectivity / AMP Brand
1-1355531-1
LWL GEH ,ASSY 2P,SW
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Housing - Pin
- Housing Accepts Contact Type = Pin
- 2 Positions
- Matrix Contact Layout
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1355531-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A